reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 8 :: 1050 mAh, Li-ion, for NOKIA 1100

Item-No.: AKKU NOK 8
€5,10
Category of goods: 1 = discountable

AKKU NOK 8

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-5C / BL-5CA / BL-6C

Replacement battery suitable for:
NOKIA 1100 / 1101 / 1110 / 1200 / 1208 / 1209 / 1600 / 1616 / 1650 / 1680 / 1800 / 2300 / 2310 / 2323 classic / 2330 classic / 2600 / 2610 / 2700 cl. / 2710 Navigation / 2730 / 3100 / 3109 classic / 3110 classic / 3110 Evolve / 3120 / 3650 / 3660 / 5130 Xpress Music / 6030 / 6085 / 6230 / 6230i / 6267 / 6270 / 6555 / 6600 / 6630 / 6670 / 6680 / 6681 / 6820 / 6822 / 7600 / 7610 / C1-01 / C2-00 / C2-01 / E50 / E60 / E70 / N70 / N70 Music Edition / N71 / N91 / N91 8GB / N-Gage / N-Gage QD

Voltage: 3.7 V
Capacity: 1050 mAh
Li-Ion technology
Colour: black
Length 53 mm
Width: 33.5 mm
6mm height
Weight: 16 g



Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual