Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 7 :: 750 mAh, Li-ion, for NOKIA 6700c

Item-No.: AKKU NOK 7
€4,99
Category of goods: 1 = discountable

AKKU NOK 7

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 38 mm
    • Height
    • 6 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-6Q

Replacement battery suitable for:
NOKIA 6700 classic / 6700 classic Illuvial

Voltage: 3.6 V
Capacity: 750 mAh
Li-Ion technology
Colour: black
Length 40 mm
Width: 38 mm
6mm height
Weight: 22 g



Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 38 mm
    • Height
    • 6 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual