0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 3 :: 1300 mAh, Li-ion, for NOKIA 3310 / 3330

Item-No.: AKKU NOK 3
€5,30
Category of goods: 1 = discountable

AKKU NOK 3

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 38 mm
    • Height
    • 9 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BMC-3

Replacement battery suitable for:
NOKIA 3310 / 3330

Voltage: 3.7 V
Capacity: 1200 mAh
Li-Ion technology
Colour: white
Length 53 mm
Width: 38 mm
9mm height
Weight: 42 g



Package weight : 0.037 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 38 mm
    • Height
    • 9 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual