0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 2 :: 1200 mAh, Li-ion, for Nokia N97mini/E5/N8/E7

Item-No.: AKKU NOK 2
€5,65
Category of goods: 1 = discountable

AKKU NOK 2

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 59.9 mm
    • Width
    • 44 mm
    • Height
    • 4.65 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.44 Wh
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-4D

Replacement battery suitable for:
NOKIA N97 Mini / E5 / N8 / E7

Voltage: 3.7 V
Capacity: 1200 mAh
Technology: Li-Ion
Colour: Black
Length: 59.9 mm
Width: 44 mm
Height: 4.65 mm
Weight: 38 g



Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 59.9 mm
    • Width
    • 44 mm
    • Height
    • 4.65 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.44 Wh
Datasheet/manual