Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 1 :: 1000 mAh, Li-ion, for Nokia E66/E75/C5-03

Item-No.: AKKU NOK 1
€7,60
Category of goods: 1 = discountable

AKKU NOK 1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 61.8 mm
    • Width
    • 38 mm
    • Height
    • 4.42 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BL-4U

Replacement battery suitable for:
NOKIA 8800 Arte / 8800 Sapphire Arte / 8800 Carbon Arte / 8800 Gold Arte / 3120C / 3120 Classic / 6600 Slide / E66 / E75 / 5530 XpressMusic / C5-06

Voltage: 3.7 V
Capacity: 1000 mAh
Technology: Li-Ion
Colour: Black
Length: 61.8 mm
Width: 38 mm
Height: 4.42 mm
Weight: 34 g



Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Nokia devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 61.8 mm
    • Width
    • 38 mm
    • Height
    • 4.42 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Datasheet/manual