Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 2 :: 650 mAh, Li-Ion for MOTOROLA RAZR

Item-No.: AKKU MOT 2
€6,60
Category of goods: 1 = discountable

AKKU MOT 2

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Motorola devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 33.00 mm
    • Height
    • 5.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
L36880-N4001-A100 / BA700 / BR50 / CFNN1035 / SNN5696

Replacement battery suitable for:
MOTOROLA V 3XX / Pebl U6 / V 3IM / Razr V3 / Razr V3C / Razr V3M / Razr V3T

Voltage 3,7 V
Capacity 650 mAh
Technology Li-Ion
Colour black
Length 50 mm
Width 33 mm
Height 5 mm
Weight 16 g



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Motorola devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 33.00 mm
    • Height
    • 5.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual