0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU LG 2 :: 1300 mAh, Li-ion, for LG P990/P999/P920/P925

Item-No.: AKKU LG 2
€6,99
Category of goods: 1 = discountable

AKKU LG 2

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For LG devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 54.3 mm
    • Width
    • 48 mm
    • Height
    • 5.35 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
LGFL-53HN, SBPL0103001, SBPL0103002

Replacement battery suitable for:
LG P990 / Optimus 2X / Optimus Speed / Star / P999 / G2X / P920 / P925 / Optimus 3D / Thrill 4G / P929 / P920H

Voltage: 3.7 V
Capacity: 1300 mAh
Technology: Li-Ion
Colour: Black
Length: 54.3 mm
Width: 48 mm
Height: 5.35 mm
Weight: 38 g



Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For LG devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 54.3 mm
    • Width
    • 48 mm
    • Height
    • 5.35 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh
Datasheet/manual