0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPHONE 2G :: 1100 mAh, Li-Pol, for iPhone 2nd generation

Item-No.: AKKU IPHONE 2G
€5,99
Category of goods: 1 = discountable

AKKU IPHONE 2G

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 50.5 mm
    • Height
    • 5.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.010 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.18 Wh
iPhone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE iPhone (4GB/8GB)

Identical to the following batteries:
Apple: LIS1376, LIS1376APPC, 616-0290, 616-0291

• Voltage: 3.7 V
• Capacity: 1100 mAh
• Technology: Li-Pol
• Length: 42.5 mm
• Width: 50.5 mm
• Height: 5.5 mm
• Colour: white
• Weight: 10 g
• Suitable for: Apple
• Suitable for: iPhone (4GB / 8GB) not 3G



Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 50.5 mm
    • Height
    • 5.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.010 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.18 Wh
Datasheet/manual