0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD TOUCH :: 800 mAh, Li-Pol, for iPod Touch

Item-No.: AKKU IPD TOUCH
€6,99
Category of goods: 1 = discountable

AKKU IPD TOUCH

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 64 mm
    • Width
    • 54.5 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.020 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE iPOD Touch (4G, 8G)

Identical to the following batteries:
Apple: 616-0343, 616-0333, 07-001-01, LN3657361YGMB

• Voltage: 3.7 V
• Capacity: 800 mAh
• Technology: Li-Pol
• Length: 64 mm
• Width: 54.5 mm
• Height: 2.7 mm
• Colour: black
• Weight: 20 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD touch



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 64 mm
    • Width
    • 54.5 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.020 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
Datasheet/manual