Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD SH 2G 2 :: 250 mAh, Li-Pol for APPLE iPod Shuffle 2G


AKKU IPD SH 2G 2

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Po
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 250 mAh
  • Measures
    • Length
    • 24.1 mm
    • Width
    • 22 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Anschlusskabel
  • Weights
    • Weight
    • 0.002 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 0.9 Wh
replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
APPLE 616-0278

Replacement battery suitable for:
APPLE iPod Shuffle 2G



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Po
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 250 mAh
  • Measures
    • Length
    • 24.1 mm
    • Width
    • 22 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Anschlusskabel
  • Weights
    • Weight
    • 0.002 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 0.9 Wh
Datasheet/manual