Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD PHOTO :: 900 mAh, Li-ion, for iPod Photo


AKKU IPD PHOTO

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 37 mm
    • Height
    • 5.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh

MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD Photo / M9829LL/A / M9829*/A / M9829J/A / M9829X/A / M9829FE/A / M9829TA/A / M9829DK/A / M9829KH/A / M9829Z/A / M9829* / M9829B/A / M9585LL/A / M9585X/A / M9585ZR/A / M9585B/A / M9585*/A / M9585CH/A / M9585FE/A / M9585ZV/A / M9585J/A / M9585KH/A / M9585* / M9585TA/A / M9830LL/A / M9830*/A / M9830FD/A / M9830X/A / M9830CH/A / M9830FE/A / M9830TA/A / M9830DK/A / M9830Z/A / M9830KH/A / M9586TA/A / M9586KH/A / M9586* / M9586X/A / M9586LL/A / M9586ZR/A / M9586B/A / M9586* / M9586CH/A / M9586ZV/A / M9586FE/A /
M9586J/A / M9830B/A / M9830*/A / M9830*

Identical to the following batteries:
Apple: 6160206

• Voltage: 3.7 V
• Capacity: 900 mAh
• Technology: Li-Ion
• Length: 50.5 mm
• Width: 37 mm
• Height: 5.5 mm
• Colour: black
• Weight: 26 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD Photo (30/40/60 GB)



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 37 mm
    • Height
    • 5.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh
Datasheet/manual