Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD NANO 3G :: 370 mAh, Li-Pol, for iPod nano 3rd generation

Item-No.: AKKU IPD NANO 3G
€3,99
Category of goods: 1 = discountable

AKKU IPD NANO 3G

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 370 mAh
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 42 mm
    • Height
    • 2.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.008 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.37 Wh

MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD nano (3rd generation) (4GB, 8GB)

Identical to the following batteries:
Apple: 616-0337, 616-0311

• Voltage: 3.7 V
• Capacity: 370 mAh
• Technology: Li-Pol
• Length: 42.5 mm
• Width: 42 mm
• Height: 2.5 mm
• Colour: silver
• Weight: 8 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD nano (3rd generation)



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 370 mAh
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 42 mm
    • Height
    • 2.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.008 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.37 Wh
Datasheet/manual