Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD MINI :: 450 mAh, Li-ion, for iPod mini

Item-No.: AKKU IPD MINI
€10,95
Category of goods: 1 = discountable

AKKU IPD MINI

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 450 mAh
  • Measures
    • Length
    • 42 mm
    • Width
    • 31.5 mm
    • Height
    • 5.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.013 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh
MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD mini / M9160LL/A / M9434LL/A / M9435LL/A / M9436LL/A / M9437LL/A / M9800LL/A / M9802LL/A / M9804LL/A / M9806LL/A / M9801LL/A / M9803LL/A / M9805LL/A / M9807LL/A

Identical to the following batteries:
EC003 / EC007-5

Voltage: 3.7 V
Capacity: 450 mAh
Li-Ion technology
Colour: black
Length 42 mm
Width: 31.5 mm
5.5mm height
Weight: 13 g



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 450 mAh
  • Measures
    • Length
    • 42 mm
    • Width
    • 31.5 mm
    • Height
    • 5.5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.013 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh
Datasheet/manual