Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD 4G :: 700 mAh, Li-Pol, for iPod 4th generation

Item-No.: AKKU IPD 4G
€4,35
Category of goods: 1 = discountable

AKKU IPD 4G

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 36 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh
MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD Photo / IPOD 4th Generation / M9585 / M9585/A / M9585B/A / M9585CH/A / M9585FE/A / M9585J/A / M9585KH/A / M9585LL/A / M9585TA/A / M9585X/A / M9585ZR/A / M9585ZV/A / M9586 / M9586/A / M9586B/A /
M9586CH/A / M9586FE/A / M9586J/A / M9586KH/A / M9586LL/A

Identical to the following batteries:
Apple: 616-0183, 616-0206 (Photo)
AW4701218074, ICP0534500

• Voltage: 3.7 V
• Capacity: 750 mAh
• Technology: Li-Ion
• Length: 50.5 mm
• Width: 36 mm
• Height: 5 mm
• Colour: white
• Weight: 18 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD Photo 4th generation



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 36 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh
Datasheet/manual