Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD 3G :: 700 mAh, Li-Pol, for iPod 3rd generation

Item-No.: AKKU IPD 3G
€4,95
Category of goods: 1 = discountable

AKKU IPD 3G

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 49 mm
    • Width
    • 29 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Anschlusskabel
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh

MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD 3rd Generation / 10GB iPod(M8976LL/A) / 15GB iPod(M9460LL/A) / 20GB iPod(M9244LL/A) / 30GB iPod(M8948LL/A) / 40GB iPod(M9245LL/A)

Identical to the following batteries:
Apple: 616-0159, E225846

• Voltage: 3.7 V
• Capacity: 700 mAh
• Technology: Li-Pol
• Length: 49 mm
• Width: 29 mm
• Height: 5 mm
• Colour: silver
• Weight: 18 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD 3rd generation



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 49 mm
    • Width
    • 29 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Anschlusskabel
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
Datasheet/manual