0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IPD 1-2G :: 1600 mAh, Li-Pol, for iPod 1st-2nd generation

Item-No.: AKKU IPD 1-2G
€8,20
Category of goods: 1 = discountable

AKKU IPD 1-2G

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 55 mm
    • Width
    • 85 mm
    • Height
    • 4 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.030 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh
MP3 player replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
APPLE IPOD 5GB (M8513LL/A) / IPOD 5GB (M8541LL/A) / IPOD 5GB (M8697LL/A) / IPOD 10GB (M8709LL/A) / IPOD 10GB (M8737LL/A) / IPOD 10GB (M8740LL/A) / IPOD 20GB (M8738L)

Identical to the following batteries:
Apple: UP325385A4H

• Voltage: 3.7 V
• Capacity: 1600 mAh
• Technology: Li-Pol
• Length: 55 mm
• Width: 85 mm
• Height: 4 mm
• Colour: silver
• Weight: 30 g
• Design: internal
• Suitable for: Apple
• Suitable for: IPOD 1st generation 5/10 GB
• Suitable for: IPOD 2nd generation 10/20 GB



Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • Li-Ion
    • Design
    • For Apple devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 55 mm
    • Width
    • 85 mm
    • Height
    • 4 mm
  • Interfaces
    • Connection
    • Connection cable
  • Weights
    • Weight
    • 0.030 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh
Datasheet/manual