Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU HTC 2 :: 1700 mAh, Li-ion, for HTC Sensation / G14 / Z710e

Item-No.: AKKU HTC 2
€7,30
Category of goods: 1 = discountable

AKKU HTC 2

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For HTC devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1700 mAh
  • Measures
    • Length
    • 51.7 mm
    • Width
    • 50.9 mm
    • Height
    • 5.77 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.29 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BG58100, BAS560, 35H00150-01M, 35H00150-06M

Replacement battery suitable for:
HTC Sensation / G14 / Z710e / Z710T / Sensation XE / Z715E

Voltage: 3.7 V
Capacity: 1700 mAh
Technology: Li-Ion
Colour: black
Length: 51.7 mm
Width: 50.9 mm
Height: 5.77 mm
Weight: 46 g



Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For HTC devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1700 mAh
  • Measures
    • Length
    • 51.7 mm
    • Width
    • 50.9 mm
    • Height
    • 5.77 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.29 Wh
Datasheet/manual