Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU HTC 1 :: 1500 mAh, Li-ion, for HTC Evo 3D / Pyramid

Item-No.: AKKU HTC 1
€10,70
Category of goods: 1 = discountable

AKKU HTC 1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For HTC devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 51 mm
    • Width
    • 50.9 mm
    • Height
    • 5.7 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
35H00164-00M

Replacement battery suitable for:
HTC EVO 3D / Pyramid / Rider / G17 / Shooter / BG86100 / PG86100 / Sprint EVO 3D / T-Mobile Sensation 4G

Voltage: 3.7 V
Capacity: 1500 mAh
Technology: Li-Ion
Colour: Black
Length: 51 mm
Width: 50.9 mm
Height: 5.7 mm
Weight: 44 g



Package weight : 0.038 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For HTC devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 51 mm
    • Width
    • 50.9 mm
    • Height
    • 5.7 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh
Datasheet/manual