Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU ERI 8 :: 650 mAh, Li-ion for SONY ERICSSON K800

Item-No.: AKKU ERI 8
€4,90
Category of goods: 1 = discountable

AKKU ERI 8

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Sony Ericsson devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 40 mm
    • Height
    • 4 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BST-33

Replacement battery suitable for:
SONY ERICSSON Aino / C702 / C901 Green Heart / C903 / G502 / G700 / G705 / G900 / K530i / K800i / K810i / M600i / Naite / P990i / Saito / T700 / V800 / W205 / W300i / W302 / W395 / W595 / W610i / W660i / W705 / W850i / W880i / W900i / W950i / W960i / Z250i / Z320 / Z530i / Z610i

Voltage: 3.7 V
Capacity 650 mAh
Li-Ion technology
Colour: black
Length 50 mm
Width: 40 mm
Height: 4mm
Weight: 22 g



Package weight : 0.025 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Sony Ericsson devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 40 mm
    • Height
    • 4 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual