Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU ERI 7 :: 1350 mAh Li-Po for SONY ERICSSON Xperia X1

Item-No.: AKKU ERI 7
€5,99
Category of goods: 1 = discountable

AKKU ERI 7

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Po
    • Design
    • For Sony Ericsson devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1350 mAh
  • Measures
    • Length
    • 64 mm
    • Width
    • 44 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.031 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BST-41

Replacement battery suitable for:
SONY ERICSSON Xperia X1 / X1a / X1c / X1i / Xperia X10

Voltage: 3.7 V
Capacity: 1350 mAh
Li-Po technology
Colour: black
Length 64 mm
Width: 44 mm
5mm height
Weight: 31 g



Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Po
    • Design
    • For Sony Ericsson devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1350 mAh
  • Measures
    • Length
    • 64 mm
    • Width
    • 44 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.031 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual