Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MLQ52FD/A :: Apple iPad Pro 9,7, 128 GB, Wi-Fi+Cellular, Gold

Item-No.: APPLE MLQ52FD/A
Colour:

Memory:

€912,90



Bargain Item!
Limited amount available.

Apple iPad Pro 9,7, 128 GB, Wi-Fi+Cellular, Gold

  • Product Description
  • Technical information
  • Display
    • Display type
    • 24.6 cm (9.7”) multi-touch, IPS technology
    • Display Format
    • 4:3
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • Pro
    • Colour
    • Gold
    • Resolution
    • 2048 x 1536
    • Processor
    • A9 chip (64-bit) and M9 motion coprocessor
    • Speaker
    • 4 integrated Hi-Fi speakers
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 128 GB
    • Webcam
    • Back: 12 MP iSight, front: 5.0 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n/ac), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.2
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 9 h
    • Accumulator
    • Li-Pol battery, 27.5 Wh
  • Smart Home
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 169.5 mm
    • Depth
    • 6.1 mm
    • Height
    • 240 mm
  • Weights
    • Weight
    • 0.444 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Super. Computer. Now in two sizes.
iPad Pro is more than the next generation of iPad - it’s an uncompromising vision of personal computing for the modern world. It puts incredible power that leaps past most portable PCs at your fingertips. It makes even complex work as natural as touching, swiping, or writing with a pencil. And whether you choose the 12.9-inch model or the new 9.7-inch model, iPad Pro is more capable, versatile and portable than anything that’s come before. In a word, super.

9.7-inch iPad Pro
Incredibly portable, with an unprecedented combination of versatility and performance.

An awesome display of progress.
The key to the iPad experience is the display. It’s how you interact using Multi-Touch, and how you view content in spectacular detail. So we created our most vivid Retina display ever. The 12.9-inch iPad Pro has the highest resolution of any iOS device. And the new 9.7-inch iPad Pro screen - our most advanced display - is the brightest and least reflective in the world.
  • 9.7'' - 2048×1536 screen resolution
  • 12.9'' - 2732×2048 screen resolution


A colour standard big enough for Hollywood.
The 9.7-inch iPad Pro display uses the same colour space as the digital cinema industry. This wider colour gamut gives iPad Pro up to 25 per cent greater colour saturation than previous iPad models. So colours are more vivid, true to life and engaging.

See things in the best possible light. Whatever the lighting.
People love using iPad everywhere. That’s why the new 9.7-inch iPad Pro has a True Tone display. It uses advanced four-channel ambient light sensors to automatically adapt the colour and intensity of the display to match the light in your environment. Which means reading anywhere is more natural and comfortable - almost like looking at a sheet of paper.



Manufacturer : APPLE
Factory number : MLQ52FD/A
Package weight : 0.868 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • 24.6 cm (9.7”) multi-touch, IPS technology
    • Display Format
    • 4:3
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • Pro
    • Colour
    • Gold
    • Resolution
    • 2048 x 1536
    • Processor
    • A9 chip (64-bit) and M9 motion coprocessor
    • Speaker
    • 4 integrated Hi-Fi speakers
    • Power supply
    • USB power adapter
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 128 GB
    • Webcam
    • Back: 12 MP iSight, front: 5.0 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n/ac), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth
    • 4.2
    • Modem
    • UMTS/HSPA/HSPA+/DC-HSDPA, CDMA EV-DO, LTE
    • Connection
    • Lightning connector
    • Headphone jack
    • 3.5 mm jack
  • Electrical values
    • Duration (max.)
    • 9 h
    • Accumulator
    • Li-Pol battery, 27.5 Wh
  • Smart Home
    • Smart Home
    • Apple HomeKit
  • Measures
    • Width
    • 169.5 mm
    • Depth
    • 6.1 mm
    • Height
    • 240 mm
  • Weights
    • Weight
    • 0.444 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual