Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZAGG ID7ZF2-BBG :: Ultra-Slim Tablet Keyboard for iPad Pro 12.9


Slim Book Case mit Tastatur für Apple 12,9" iPad

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth keyboard with protective cover
    • Design
    • For iPad Pro 12.9""
    • Technology
    • 2 years battery life
    • Colour
    • Silver/black
    • Apple
    • Compatible
    • Material
    • Polycarbonate/aluminium
  • Implementation
    • Language
    • German layout
  • Measures
    • Width
    • 221 mm
    • Depth
    • 306 mm
The ZAGG Slim Book gives you the premier mobile typing experience. It’s super thin and easy to take anywhere, and converts into one of four modes (Keyboard, Video, Case, Book) so it’s always ready for work or play.
  • Four Modes: Converts into a Keyboard, Video, Case, and Book mode.
  • Multi-Angled: Its unique hinge offers 135° of viewing angles — just like a laptop.
  • Type in the Dark: Backlit keys make typing in low-light areas easy on the eyes.
  • Lasting: A powerful lithium polymer battery provides up to two years of regular use between charges*.


Type Naturally
Type just as fast and naturally as on a traditional laptop keyboard thanks to the Slim Book’s perfectly spaced, island-style keys. Don’t continue battling smaller keyboards that slow you down and make typing awkward. Email, take notes, blog, and more the way you’re used to with the best typing experience available. And, with backlit keys, you can type late into the night without slowing down.
  • Type Faster: Perfectly spaced keys maximize space for faster, more natural typing – just like a laptop.
  • Type in the Dark: Light the way and make low-light typing easy with backlit keys you can adjust to three brightness levels.
  • Take the Shortcut: The Slim Book includes all your favorite shortcut keys, plus a few more to make your mobile typing faster and easier.



Manufacturer : ZAGG
Factory number : ID7ZF2-BBG
Package weight : 1.659 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth keyboard with protective cover
    • Design
    • For iPad Pro 12.9""
    • Technology
    • 2 years battery life
    • Colour
    • Silver/black
    • Apple
    • Compatible
    • Material
    • Polycarbonate/aluminium
  • Implementation
    • Language
    • German layout
  • Measures
    • Width
    • 221 mm
    • Depth
    • 306 mm
Datasheet/manual