Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UA GFC IPRO9RT :: Case for Apple iPad Pro 9.7-inch - red/black

Item-No.: UA GFC IPRO9RT
Colour:

€49,95




Gear Folio Case for iPad Pro 9,7 Zoll - Red

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 9.7""
    • Design
    • Protects the back of the tablet
    • Colour
    • Red/black
  • Feather-light composite construction
  • Impact resistant soft core
  • Frogskin non-slip grip
  • Smart Cover/Keyboard compatible
  • Easy access to touchscreen and ports
  • Adjustable and detachable stand
  • Apple Pencil holder
  • Meets military drop-test standards (MIL STD 810G 516.6)


360 degree protection
A soft rubberized screen surround and rear skid pads provide 360 degree protection from scratches and abrasions.

Easy access
With over sized tactile buttons, generous ports and a low profile design that slips in and out of your pocket, access is always easy.

Impact resistant
Our patented Composite design fuses a hard outer shell with a soft impact resistant core. The unique shape of the case also provides structural rigidity.



Manufacturer : URBAN ARMOR
Factory number : IPDAIR3-RED
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 9.7""
    • Design
    • Protects the back of the tablet
    • Colour
    • Red/black
Datasheet/manual