Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 77644-5085 :: HardCase Plus clear iPad Pro 9.7"/iPad Air 2

Item-No.: SPECK 77644-5085
Technology:

€39,95




SmartShell Plus 9.7-inch iPad Pro Case, clear

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 9.7""
    • Design
    • Protects the back of the tablet
    • Colour
    • Transparent
Slim, practical and strong, SmartShell® Plus for 9.7-inch iPad Pro is a clear iPad case designed to make an impact -and take one.
  • The new SmartShell® Plus is a slim, clear case that perfectly fits and showcases the new 9.7-inch iPad Pro
  • Slim and ultra durable. A sleek and tough outer shell with strategic dual layer perimeter protects against impact and absorbs shock in key zones.
  • Showcase your 9.7-inch iPad Pro. Crystal clear clarity to show-off the new 9.7-inch iPad Pro in all its colors.
  • Apple accessory compatible. Compatible and complements Apple Smart Keyboard* and Smart Cover*.

*not included

Built upon Speck’s patented and trusted dual-layer design, a slim yet hard outer shell with a soft co-molded inner perimeter protects against impact and absorbs shock in key impact zones. It is compatible with and complements both the Apple Smart Keyboard and Smart Cover, and is available in Clear and Onyx Black to showcase the new 9.7-inch iPad Pro in all its colors.

Like all of our products, this clear iPad case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and reliable protection, we provide a difference you can see and feel.



Manufacturer : SPECK
Factory number : 77644-5085
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 9.7""
    • Design
    • Protects the back of the tablet
    • Colour
    • Transparent
Datasheet/manual