Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 77233-B565 :: HardCase black/grey iPad Pro 9.7"/iPad Air 2

Item-No.: SPECK 77233-B565
Technology:

Colour:

€39,95




StyleFolio 9.7-inch iPad Pro Case, black/grey

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 9.7”, Air, Air 2
    • Design
    • Desk stand function
    • Colour
    • Black/grey
  • The new StyleFolio® perfectly fits the new 9.7-inch iPad Pro
  • Backward compatible. Also fits iPad Air and iPad Air 2.
  • Carefully designed speaker scoops. Built-in speaker scoops work with 9.7-inch iPad Pro and all iPad Air speakers to project sound towards user.
  • Effective rear support. Foam pads provide rear support for the thinner 9.7-inch iPad Pro and iPad Air 2, while compressing to fit the thicker iPad Air.
  • Strategically placed camera/button/mic openings. Large openings for the camera and volume buttons provide ample room for the 9.7-inch iPad Pro, iPad Air 2 and iPad Air, as well as rear mic access for the iPad Air.
  • Full perimeter protection. All-around protective hard shell keeps your iPad secure and scratch-free, while a soft inner lining protects from bumps, drops, and spills.
  • Unparalleled sophistication. Vivid colors and high-res patterns add sharpness to StyleFolio's easy-to-clean vegan leather cover, making your iPad look better than ever.
  • Versatile functionality. Multiple viewing angles, along with a convenient typing mode, means you can always find the perfect angle.
  • Secure closure clasp. A locking clasp secures your iPad in either a folded mode when in use or closed shut for when you're on-the-go.



Manufacturer : SPECK
Factory number : 77233-B565
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Pro 9.7”, Air, Air 2
    • Design
    • Desk stand function
    • Colour
    • Black/grey
Datasheet/manual