reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 76702-B565 :: HardCase Pencil iPad Pro 12.9"

Item-No.: SPECK 76702-B565
Technology:

€59,95




StyleFolio Pencil 12.9-inch iPad Pro Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover with pin
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Desk stand function
    • Colour
    • Black/grey
  • The new StyleFolio® Pencil perfectly fits the new 12.9-inch iPad Pro.
  • Simple and elegant holder for Apple Pencil. An integrated form-fit holder to protect and store your Pencil while on the go and an inkwell station to quickly stand and access Apple Pencil during intermittent use.
  • Carefully designed speaker scoops. Built-in speaker scoops work with 12.9-inch iPad Pro to project sound towards user.
  • Auto Sleep/wake magnets. Activate and snooze the 12.9-inch iPad Pro.
  • Full perimeter protection. All-around protective hard shell keeps your iPad Pro secure and scratch-free and a soft inner lining protects from bumps, drops, and spills.
  • Unparalleled sophistication. StyleFolio's easy-to-clean vegan leather cover and matte finish hardshell means your iPad Pro will look better than ever with a seamless, impeccable design.
  • Versatile functionality. Multiple viewing angles, along with a convenient typing mode, so you can always find the perfect angle.
  • Secure closure clasp.A locking clasp secures your iPad in either a folded mode when in use or shut closed for when you're on the go.


With all-around protection, unparalleled design, and offering an integrated holder for your Apple Pencil, the Speck StyleFolio® Pencil is the perfect iPad case with Pencil holder for your 12.9-inch iPad Pro.

Its integrated form-fit holder protects and stores your Apple Pencil when you're on the go, while a unique inkwell station allows you to stand and quickly access it when in use. Built-in speaker scoops have been strategically placed to acoustically project sound towards you for a superior audio experience, while also protecting your speakers. Auto sleep/wake magnets in the folio cover activate and snooze your 12.9-inch iPad Pro.

StyleFolio Pencil is uber slim, with a full perimeter shell and soft, anti-scratch liner making it lightweight yet durable and tough enough to take all the inevitable knocks and scrapes of daily life. Its easy-to-clean vegan leather cover comes in a classic chic black, complemented by a subtle slate grey wrap-around spine for a simple, elegant look.

Your 12.9-inch iPad Pro case will stand sleekly above the rest with its multiple viewing angles, including a convenient typing mode. Plus, you can rest assured that this iPad Pro case with stand will always stay secure with StyleFolio Pencil's closure clasp that safely keeps it closed when you’re on-the-go and open when in use.

Like all of our products, this iPad case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and reliable protection, we provide a difference you can see and feel.



Manufacturer : SPECK
Factory number : 76702-B565
Package weight : 0.706 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover with pin
    • Technology
    • For iPad Pro 12.9""
    • Design
    • Desk stand function
    • Colour
    • Black/grey
Datasheet/manual