reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 70873-C086 :: HardCase green/blue Blue iPad Air 1/2

Item-No.: SPECK 70873-C086
Colour:






StyleFolio iPad Air and iPad Air 2 Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Air/Air 2
    • Design
    • Desk stand function
    • Colour
    • Green/blue
The Speck StyleFolio® is a sleek, stylish, and protective iPad Air 2 case & iPad Air case that’s designed to make an impact - and take one.
  • StyleFolio® case fits iPad Air 2 and iPad Air.
  • All-around protection. A form-fitting outer shell is reinforced with a soft anti-scratch inner lining to save your iPad Air 2 from accidental bumps, drops, and spills. You can breathe a sigh of relief now.
  • Multiple viewing angles. Reading? Writing? Re-watching that funny YouTube video? With four viewing angles, you'll be sure to find the one that's right for you.
  • High-quality vegan leather. With premium materials in a more seamless design than ever before, your tablet has never looked this good. And of course, all pattern prints are high-resolution.
  • Locking clasp. Secures iPad Air 2 in chic contrast color accents in folded mode or shut for when you're on-the-go.


An all-around protective hardshell with a soft inner lining keeps your iPad Air case snug and scratch-free, while protecting against accidental bumps, drops, and spills. Vivid colors and high-resolution patterns garnish StyleFolio’s easy-to-clean vegan leather cover, making your iPad Air case look better than ever with a seamless, impeccable design. A locking clasp secures your iPad Air in either a folded mode or shut for when you’re on-the-go. Plus, multiple viewing angles and a convenient typing mode make this iPad Air case a clear winner.

Like all of our products, these iPad Air cases have been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and reliable protection, we provide a difference you can see and feel.



Manufacturer : SPECK
Factory number : 70873-C086
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For iPad Air/Air 2
    • Design
    • Desk stand function
    • Colour
    • Green/blue
Datasheet/manual