Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PANZERGLASS 1050 :: Screen protection, Glass for iPad mini 2/3

Item-No.: PANZERGLASS 1050
Technology:

€22,95




PANZERGLASS 1050

  • Product Description
  • Technical information
  • General
    • Type
    • Screen protector film
    • Technology
    • For iPad mini/mini 2/mini 3
    • Material
    • Real glass
    • Colour
    • Transparent
It is only 0.4 mm thin. Being made of glass, the edges of the screen protector are the most vulnerable to chipping. However, the rounded edges help to deflect shock from bumps and drops.

PanzerGlass is made to protect the LCD from damages and scratches with specially processed glass that has been reinforced to increase shock absorbency. The entire surface of the PanzerGlass is also transparent. When installed, there are no gaps between the LCD and the PanzerGlass which means the touch screen’s sensitivity is not affected.

  • PanzerGlass is only 0.4 mm thin.

  • Completely transparent.

  • Hardness of PanzerGlass is 9 times stronger than regular glass. Even sharp objects such as knives and keys will not scratch the PanzerGlass.

  • Oleophobic Coating. PanzerGlass has an oleophobic coating that prevents fingerprints and other contaminants and makes the glass easy to clean.

  • Delicate Touch. PanzerGlass is coated on the back with a strong silicon adhesive that makes installation easy and attaches the glass firmly so as to not affect the touch screen’s sensitivity.

  • Anti-Shatter Film. If broken, PanzerGlass breaks into small unsharp pieces, which adheres to the anti-shatter film, making it safer than other glass products.



Manufacturer : PANZERGLASS
Factory number : 1050
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screen protector film
    • Technology
    • For iPad mini/mini 2/mini 3
    • Material
    • Real glass
    • Colour
    • Transparent
Datasheet/manual