Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DICOTA D30898 :: Screen protector, Anti-Glare for iPad Air


DICOTA D30898

  • Product Description
  • Technical information
  • General
    • Type
    • Screen protector film
    • Technology
    • For iPad Air/Air 2
    • Design
    • Anti-Glare
    • Material
    • PET
    • Colour
    • Transparent
  • High colour fidelity

  • Clear view at all times

  • Reduction of reflections

  • Reduction of fingerprint marks

  • High mechanical resistance

  • Attaches easily without forming bubbles

  • No residue when removed


DICOTA screen protector takes care of various tasks: it protects the screen against scratches, reduces annoying fingerprint marks and is easy to attach. In addition, the high-resolution screen becomes anti-reflective, ensuring clear visibility. The screen protector is your first choice.

The screen protectors from DICOTA are manufactured using state-of-the-art precision machines and are accurately cut to the appropriate size. The perfect fit is guaranteed. The protector is very easy to attach. It attaches to the screen in seconds and starts working immediately. No more scratches, fewer annoying fingerprint marks and high anti-reflective function for your tablet. The film can be removed easily without leaving any residues at any time. Rely on a German quality product: simple and practical to use.



Manufacturer : DICOTA
Factory number : D30898
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screen protector film
    • Technology
    • For iPad Air/Air 2
    • Design
    • Anti-Glare
    • Material
    • PET
    • Colour
    • Transparent
Datasheet/manual