Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 20150 :: Protective cover for iPad 2/3


Delock Schutzhülle für iPad 2 / iPad 3

  • Product Description
  • Technical information
  • General
    • Type
    • Flip case
    • Technology
    • For iPad 2/3
    • Design
    • Desk stand function
    • Colour
    • Black

This handy Delock folding case is suitable for the iPad 2 and iPad 3, and can be used as a case and stand. It protects your tablet against dirt and signs of usage. Holes for the buttons, speaker and camera allow you to still easily use your tablet.

Technical data
• Suitable for iPad 2 and iPad 3
• Also suitable for other tablets with the following dimensions: 18.5 x 24 x 0.8 cm (L/W/H)
• Function: protective cover, stand (rear tab)
• Magnetic lock
• Holes for buttons, camera, speakers
• Material: mock-leather plastic
• Colour: black



Manufacturer : DELOCK
Factory number : 20150
Package weight : 0.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flip case
    • Technology
    • For iPad 2/3
    • Design
    • Desk stand function
    • Colour
    • Black