Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJYT2ZM/A :: Apple Lightning to SD Card Camera Reader

Item-No.: APPLE MJYT2ZM/A
€30,95




Apple Lightning auf SD Kartenlesegerät

  • Product Description
  • Technical information
  • General
    • Type
    • SD card reader for iPad
    • Technology
    • Lightning > SD card reader
    • Design
    • For iPad/iPhone
    • Colour
    • White
    • Apple
    • Compatible
With the Lightning to SD Card Camera Reader, it’s easy to download photos and videos from your digital camera to your iPad or iPhone so you can view them on the gorgeous Retina display and share them with family and friends.

After you insert the SD card into the reader, your iPad or iPhone automatically opens the Photos app, which organises your photos into Moments, Collections and Years. And when you use iCloud Photo Library, all your full-resolution photos and videos are stored safely in iCloud and automatically added to the Photos app on all your devices. With iCloud Photo Sharing, you can share your photos and videos with just the people you choose.

The Lightning to SD Card Camera Reader supports standard photo formats, including JPEG and RAW, along with SD and HD video formats, including H.264 and MPEG-4. It supports data transfer at up to USB3 speeds on iPad Pro, and up to USB2 speeds on all other iPad and iPhone models.*

What’s in the Box: Lightning to SD Card Camera Reader

Compatibility:
  • iPhone Models: iPhone 5, iPhone 5c, iPhone 5s, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus
  • iPad Models: iPad with Retina display, iPad mini, iPad mini 2, iPad Air, iPad Air 2, iPad mini 3, iPad mini 4, iPad Pro



Manufacturer : APPLE
Factory number : MJYT2ZM/A
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • SD card reader for iPad
    • Technology
    • Lightning > SD card reader
    • Design
    • For iPad/iPhone
    • Colour
    • White
    • Apple
    • Compatible
Datasheet/manual