Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD826ZM/A :: Lightning Digital AV Adapter (HDMI)


Apple Lightning Digital AV Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter for iPad
    • Technology
    • Lightning > HDMI adapter
    • Design
    • For iPad 4th./iPad mini/iPhone 5/iPod touch 5th
    • Colour
    • White
    • Apple
    • Compatible
Use the Lightning Digital AV Adapter with your iPad with Retina display, iPad and iPhone 5 mini, iPod touch (5th generation) with Lightning connector. With the Lightning Digital AV Adapter, you can show everything on your display—e.g. apps, presentations, websites, slideshows and more—on a HDMI-enabled TV, display, projector or other compatible display in up to 1080 p HD.

It also plays video content—movies, TV shows, videos—on your big screen in up to 1080 p HD. Simply connect the Lightning Digital AV Adapter via the Lightning connector to your device and then via HDMI cable (sold separately) to your TV or projector.

Included with delivery
  • Lightning Digital AV adapter


This adapter is compatible with the following products:
  • iPhone Modelle: iPhone 5, iPhone 5c, iPhone 5s, iPhone 6, iPhone 6 Plus, iPhone 7, iPhone 7 Plus
  • iPad Modelle: iPad with Retina Display, iPad mini, iPad mini 2, iPad Air, iPad Air 2, iPad mini 3, iPad mini 4, iPad Pro (9,7"), iPad Pro (12,9")
  • iPod Modelle: iPod touch 5. Generation 32 GB/64 GB, iPod touch 5. Generation 16 GB, iPod touch 6. Generation



Manufacturer : APPLE
Factory number : MD826ZM/A
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter for iPad
    • Technology
    • Lightning > HDMI adapter
    • Design
    • For iPad 4th./iPad mini/iPhone 5/iPod touch 5th
    • Colour
    • White
    • Apple
    • Compatible
Datasheet/manual