New here? Register now!
Forgot password?

LOS 19MM E HSS-Co steel hole saw, Ø 19mm

Item-No.: LOS 19MM E

 €

8,30

add to list
Article successfully added to the list

Description

LOS 19MM E

Hole saw for recessed sockets, cables and pipe lead-throughs.

  • Precise holes thanks to 8% cobalt-alloyed high-quality
  • Speed steel toothing in bi-metal quality
  • Very smooth running thanks to Variotoothing system
  • Vibration-reduced drilling and fast sawing progress




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lochsäge
    • Model
    • HSS Cobalt Bimetall
  • Measures
    • Ø
    • 19 mm
    • Length
    • 48 mm
    • Height
    • 38 mm
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 26634 5
    • Package weight
    • 0.045 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159266345
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lochsäge
    • Model
    • HSS Cobalt Bimetall
  • Measures
    • Ø
    • 19 mm
    • Length
    • 48 mm
    • Height
    • 38 mm
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 26634 5
    • Package weight
    • 0.045 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159266345