New here? Register now!
Forgot password?

LOS 27MM BI HSS bi-metal hole saw, Ø 27mm

Item-No.: LOS 27MM BI

 €

5,70

add to list
Article successfully added to the list

Description

LOS 27MM BI

The universal professional for reliable results - made for precision.

  • Vario-Pitch serration
  • solid and shatterproof




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lochsäge
    • Model
    • HSS Bimetall
  • Measures
    • Ø
    • 27 mm
    • Height
    • 32 mm
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 19908 7
    • Package weight
    • 0.07 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159199087
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lochsäge
    • Model
    • HSS Bimetall
  • Measures
    • Ø
    • 27 mm
    • Height
    • 32 mm
  • Manufacturer specifications
    • Manufacturer
    • HELLER
    • Factory number
    • 19908 7
    • Package weight
    • 0.07 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010159199087