0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE STACK :: Housing for Raspberry Pi 3 with fan, stackable, transparent/blac


RPI CASE STACK

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Housing
    • Design
    • Fan
    • Model
    • 2, B, B+
    • Colour
    • transparent / schwarz
    • Material
    • Acrylic
  • Measures
    • Length
    • 98 mm
    • Width
    • 70 mm
    • Height
    • 33 mm
Housing for Raspberry Pi 3B+, 3B, 2B with fan, stackable, transparent/black

This acrylic case, consisting of nine layers, ensures the optimum temperature thanks to its integrated fan. It is ideal if your Raspberry Pi is being used on a continuous basis.


  • Made of nine layers of acrylic, stacked on top of one another
  • Stable structure - layers are screwed together
  • The layers offers perfect protection for your Raspberry Pi while allowing access to all ports
  • Dimensions: approx. 98 x 70 x 33 mm


Included in delivery
  • 9 layers of acrylic
  • Screw set
  • 5-V, 30 mm fan with 2-pin Dupont connector



Manufacturer : SERTRONICS
Factory number : RPI-FCASE-TB
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Housing
    • Design
    • Fan
    • Model
    • 2, B, B+
    • Colour
    • transparent / schwarz
    • Material
    • Acrylic
  • Measures
    • Length
    • 98 mm
    • Width
    • 70 mm
    • Height
    • 33 mm
Datasheet/manual
reichelt printfooter