0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE ALU 07 :: Housing for Raspberry Pi 3, aluminium, black


RPI CASE ALU 07

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Gehäuse
    • Design
    • komplett
    • Model
    • B+, 2, 3
    • Colour
    • schwarz
    • Material
    • Alu
  • Measures
    • Length
    • 87 mm
    • Width
    • 56 mm
The Armor case "BLOCK" for the Raspberry Pi 3B and 3B+ is your ideal partner when the going gets tough and really hot.

The aluminum-based case protects the top and bottom of the Pi against heat and shock almost perfectly. This makes it ideal for difficult environments. It is designed so that it does not take up more space than the pi alone would take up, thus allowing it to be used in existing projects.

- massive protection of the circuit board against heat and shocks
- CNC milled aluminium
- the required space volume of the Pi remains the same



Manufacturer : JOY-IT
Factory number : RB-ALUCASE+07
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Gehäuse
    • Design
    • komplett
    • Model
    • B+, 2, 3
    • Colour
    • schwarz
    • Material
    • Alu
  • Measures
    • Length
    • 87 mm
    • Width
    • 56 mm
Datasheet/manual
reichelt printfooter