0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 560-00159 Hot Air Station, RND 560-00159, 1300 W

Item-No.: RND 560-00159
 €369,00

Information

RND 560-00159

SMD rework station including set of 3 nozzles

Very efficient device in a space-saving, professional metal housing.

Adjustable air flow of 1.5 L/min to 70 L/min

• Temperature adjustable from 100 - 500° C
• Hand-held heating device 950 Watt

Control sensors ensure a uniform and stable temperature level

High performance diaphragm pump for low vibration and quiet working conditions.

High performance heating element for very fast warm-up time and long service intervals. A replacement heating element is included in the scope of delivery.

Dual display for temperature and air, "key-touch” operation for accurate entries and easy control.

Auto cooling design: If the station is switched off, the cooling system works automatically to protect the heating element.

ESD protection for safe work on components that could be damaged by static discharge.

Included with delivery:
• Hot air station
• 5-piece Set of tweezers
• Replacement heating element
• 2 Nozzles
• German manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Hot air soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • RND 560-00159
    • Design
    • ESD
    • Temperatur max.
    • 500
    • Approval
    • Rework station
    • Colour
    • Black
  • Electrical values
    • Performance
    • 1300 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Other
    • Specification
    • max. 70 l/min Luftstrom
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 560-00159
    • Package weight
    • 4.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002341983

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Hot air soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • RND 560-00159
    • Design
    • ESD
    • Temperatur max.
    • 500
    • Approval
    • Rework station
    • Colour
    • Black
  • Electrical values
    • Performance
    • 1300 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Other
    • Specification
    • max. 70 l/min Luftstrom
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • 560-00159
    • Package weight
    • 4.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002341983

reichelt printfooter