0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1130 Hook & Loop Cable Ties, 10 pc, mixed

Item-No.: LTC 1130
Colour:
 €4,60
Category of goods: 1 = discountable

Information

Klettkabelbinder LTC BASIC STRAPS, 10 Stk, bunt

• Cord organizer: Double-sided hook-and-loop cable ties with strap for bundling cables together. Strap remains firmly fixed to the cable.
• Cable tidy: Hook-and-loop ties are versatile and can be used in the office, at home, in the workshop and especially when travelling (e.g. for laptop, mobile phone or tablet charger, computer).
• Cable management is easy with touch fasteners: never again cable spaghetti. Useful length, reusable because of extra strong touch fastener backing.
• Soft velour quality, especially gentle on all surfaces, even suitable for fibre optic cable bundles. All-purpose, universal wire ties with endless possibilities.


Hook-and-loop cable clamp: manage your cables instead of having tangled cables

Cable management LTC BASIC STRAPS hook-and-loop cable ties are perfect for bundling cables together and provide a variety of opportunities for use in the office, at home, in the workshop and especially when travelling (e.g. for laptop, mobile phone or tablet charger, computer cable). The hook-and-loop fastener strap remains firmly fixed to the cable. The touch fastening strap is of practical length and reusable thanks to the extra strong double-sided backing (hookand-loop cable fastener). The soft velour quality of the strap is gentle on all surfaces. This means the LTC BASIC STRAPS cable ties is also suitable for fibre optic cable bundles.

The LTC BASIC STRAPS cable organizer hook-and-loop wire ties are available in the following colors: black and mixed (blue, red, and yellow)


Technical Data:

Features:
• Can be opened and closed quickly
• Reusable
• Double-sided hook-and-loop cable ties in Velour-quality
• Strap remains firmly fixed to the cable

Type: Hook-and-loop cable ties
Material: Velours
Color: Mixed (blue, red, and yellow)
Dimensions: entire length 17 mm, width 14 mm
Model: LTC BASIC STRAPS
Article number: LTC 1130




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Kabelbinder
    • Colour
    • bunt
  • Measures
    • Width
    • 14 mm
    • Length
    • 170 mm
  • Packaging
    • Packaging
    • 10
  • Manufacturer specifications
    • Manufacturer
    • LABEL THE CABLE
    • Factory number
    • LTC 1130
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260162070679

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Kabelbinder
    • Colour
    • bunt
  • Measures
    • Width
    • 14 mm
    • Length
    • 170 mm
  • Packaging
    • Packaging
    • 10
  • Manufacturer specifications
    • Manufacturer
    • LABEL THE CABLE
    • Factory number
    • LTC 1130
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260162070679

reichelt printfooter