0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 475-00409 :: Hook-and-loop cable ties 310x16mm, white

Item-No.: RND 475-00409
Colour:

 €10,20
Category of goods: 1 = discountable

RND 475-00409

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Cable ties
    • Material
    • PVC
    • Colour
    • White
  • Measures
    • Length
    • 310 mm
    • Width
    • 16 mm
  • Packaging
    • Packaging
    • Pack of 20
Hook-and-loop cable ties


Manufacturer : RND CABLE
Factory number : RND 475-00409
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tape
    • Design
    • Cable ties
    • Material
    • PVC
    • Colour
    • White
  • Measures
    • Length
    • 310 mm
    • Width
    • 16 mm
  • Packaging
    • Packaging
    • Pack of 20
Datasheet/manual
reichelt printfooter