New here? Register now!
Forgot password?

QAV250 BASIC KIT Holybro QAV 250 Basic Kit

Item-No.: QAV250 BASIC KIT

 €

329,95

add to list
Article successfully added to the list

Description

QAV250 BASIC KIT

The Holybro QAV 250 Basic Kit comes with a 433MHz telemetry set and various components for assembling the drone. The frame of the drone is made of carbon fiber and is therefore both light in weight and very stable. The drones can be operated intuitively and the Quick Start Guide allows a quick and easy start-up.


Technical data
  • 433Mhz Telemetry Radio
  • centre distance: 250mm
  • Dimensions: 198 x 235 x 85 mm
  • Weight: 350g
  • Motor: DR2205 KV2300


Scope of delivery
  • Pixhawk 4 Mini Autopilot & Pixhawk 4 GPS
  • Carbon frame including hardware
  • 4 x DR2205 KV2300
  • 4 x propeller
  • 433MHz Telemetry Radio
  • Battery Management Board
  • Power and micro radio cables


The Basic Kit is delivered without camera module!

Important notes:
  • Mandatory labelling: All model aircraft and unmanned aerial vehicle systems with a take-off mass of more than 0.25 kg must be labelled in future to enable the owner to be quickly identified in the event of damage. The identification is done by means of a sticker with the name and address of the owner.
  • Insurance obligation: Please clarify with your liability insurance whether the use of model aircraft is already included in the insurance cover or whether you require additional model aircraft liability insurance.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bausatz
    • Material
    • Carbon
  • Measures
    • Length
    • 235 mm
    • Width
    • 198 mm
    • Height
    • 85 mm
  • Manufacturer specifications
    • Manufacturer
    • HOLYBRO
    • Factory number
    • QAV250 BASIC KIT
    • Package weight
    • 0.817 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002917638
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bausatz
    • Material
    • Carbon
  • Measures
    • Length
    • 235 mm
    • Width
    • 198 mm
    • Height
    • 85 mm
  • Manufacturer specifications
    • Manufacturer
    • HOLYBRO
    • Factory number
    • QAV250 BASIC KIT
    • Package weight
    • 0.817 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002917638