New here? Register now!
Forgot password?

PICO 70117851 Holder for laser module D=10.3 mm, 1/4'' UNC female thread

Item-No.: PICO 70117851

 €

57,20

add to list
Article successfully added to the list

Description

BALLHEAD-MOUNT-10.3(25x69)

Mounting bracket for laser module D=10.3 mm, 1/4'' UNC internal thread in stand for mounting
Laser holder with a height of 68 mm.
Mounting is adjustable in all degrees of freedom by the ball head bearing.
Material: aluminium, black anodized
Flexible design
Industrial quality
Low weight




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Accessories
    • Design
    • Bracket
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -50 ... +50 °C
  • Implementation
    • Housing Color
    • Black
  • Weights
    • Weight
    • 84 g
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70117851
    • Package weight
    • 0.081 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042336
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Accessories
    • Design
    • Bracket
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -50 ... +50 °C
  • Implementation
    • Housing Color
    • Black
  • Weights
    • Weight
    • 84 g
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70117851
    • Package weight
    • 0.081 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042336