New here? Register now!
Forgot password?

PICO 70112504 Holder for laser module 16 mm, diameter 45 mm, height 75 mm

Item-No.: PICO 70112504

 €

57,20

add to list
Article successfully added to the list

Description

MULTI-MOUNT-16(45x75)

Massive very robust laser holder made of aluminum for industrial applications
industrial grade
Mounting can be adjusted in all degrees of freedom
Base plate with 2 different mounting options:
1. hole for fastening to e.g. walls / ceilings
2. existing M5 internal thread can be used for mounting on machines etc.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Accessories
    • Design
    • Bracket
  • Measures
    • Ø
    • 45 mm
    • Length
    • 75 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -50 ... +70 °C
  • Implementation
    • Housing Color
    • Black
  • Weights
    • Weight
    • 136.5 g
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70112504
    • Package weight
    • 0.156 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042404
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Accessories
    • Design
    • Bracket
  • Measures
    • Ø
    • 45 mm
    • Length
    • 75 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -50 ... +70 °C
  • Implementation
    • Housing Color
    • Black
  • Weights
    • Weight
    • 136.5 g
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70112504
    • Package weight
    • 0.156 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042404