New here? Register now!
Forgot password?

PORTRAIT 3 Hobby-Plotter cutting machine

Item-No.: PORTRAIT 3

 €

199,95

add to list
Article successfully added to the list

Description

PORTRAIT 3

The most successful 20cm hobby plotter on the market - Now with new features.
Automatic knife with faster adjustment technology As with the Silhouette Portrait 2, the Automatic Knife of the Silhouette Portrait 3 also adopts the value set in Silhouette Studio before each cutting operation. Thanks to the latest technology, the Automatic Knife now adjusts itself even faster - saving time that you can invest in new creative projects.

Automatic tool recognition Thanks to small magnets on the tool, Silhouette Portrait 3 immediately recognises which tool has been used. This means you do not have to select it manually in the software.

Cut paper without mat With the Silhouette Portrait 3 you now have the possibility to plot paper without a cutting mat (Pop-Out Cut).

Connect via USB cable or Bluetooth The new 3rd generation Silhouette Portrait hobby plotter can be wirelessly connected to the computer via Bluetooth* - goodbye to cable clutter.
*Bluetooth compatible computer required

Plot the most diverse materials Choose from over 100 materials you can cut, such as paper, iron-on film, vinyl foil, sticker paper, fabrics, wood paper and much more.

Due to the material passage height of 2 mm you can also use thicker materials, for example to have beautiful motifs drawn on foam rubber.

Note: The new Silhouette Portrait has the same cutting power as the previous model. The device can cut common craft materials up to a thickness of 0.5mm (e.g. 300g/m² thick paper).

print and cut technology
All Silhouette hobby plotters have a built-in optical sensor to read in printed designs. Once you have finished your printed design, insert it into your Silhouette Portrait. The optical sensor finds the registration marks on your printed design and Silhouette Portrait cuts out the contours razor-sharp. Create individual stickers, labels, textile transfer designs and much more.

PixScan technology The PixScan technology enables you to use a camera or scanner to cut a printed design with precise contours or to place desired cutting lines on your material. You can even use your smartphone or tablet to do this. The PixScan algorithm enables Silhouette Portrait to detect specially placed registration marks on the PixScan cutting mat. PixScan is ideal for storing scanned or photographed subjects in your personal digital library or for converting a hand sketch into a new custom cut file.

Silhouette Studio
The Silhouette Studio software is the most powerful and efficient design software for hobby cutting systems on the market. This innovative software offers features normally only found in high-end design software. Silhouette Studio is intuitive, amazingly easy to use and, in its Basic version, absolutely free of charge for all Silhouette users. Silhouette Studio offers you countless possibilities for giving your project shape.

The Portrait 3 was built with lightness and portability in mind, so you can take the Portrait 3 with you wherever you go - perfect if you want to go to plotter tables or plot with friends!

Scope of delivery:
  • Silhouette Portrait 3
  • Power supply unit (100-240 V)
  • Silhouette automatic knife
  • USB cable (USB 2.0)
  • 8" cutting mat (20.3 cm x 30.5 cm cutting area)
  • Design Software Silhouette-Studio for download (Windows 7 or higher required | MAC OS X 10.7 or higher required)
  • 50 free designs to start creative projects immediately
  • 1 month subscription in the Silhouette Design Store (after registration with the manufacturer at https://www.silhouetteamerica.com/setup)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Schneideplotter / Hobbyplotter
    • Design
    • Schneidebreite von ca 20.3 cm
    • Model
    • Portrait 3
  • Interfaces
    • Wireless
    • Bluetooth
  • Implementation
    • Colour
    • White
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • SILHOUETTE
    • Factory number
    • SILH-PORTRAIT-3
    • Package weight
    • 2.747 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0819177025521
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Schneideplotter / Hobbyplotter
    • Design
    • Schneidebreite von ca 20.3 cm
    • Model
    • Portrait 3
  • Interfaces
    • Wireless
    • Bluetooth
  • Implementation
    • Colour
    • White
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • SILHOUETTE
    • Factory number
    • SILH-PORTRAIT-3
    • Package weight
    • 2.747 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0819177025521