0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT HB8127 HighBay LED light, 20000 lm, 200 W, IP54, 5700 K, silver

SAVE33%

Information

OPT HB8127

LED HighBay industrial light with OSRAM reflector and LEDs.

This high bay light creates with only 200 W energy consumption a light power of 20000 lm

Features:
  • energy-efficient based on LED technolongy
  • long lifetime of 35.000 hours
  • consistent illumination
  • high quality and powerfull OSRMA LED chips




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 200 W
    • Light current
    • 20000 lm
    • Color temperature
    • 5700 K
    • Dimmable
    • No
    • Angle of radiation
    • 60 °
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Silver
  • Lamp properties
    • Ø
    • 520 mm
  • Measures
    • Ø
    • 520 mm
    • Height
    • 379 mm
  • Other
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 14000 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • HB8127
    • Package weight
    • 6.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156681279

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 200 W
    • Light current
    • 20000 lm
    • Color temperature
    • 5700 K
    • Dimmable
    • No
    • Angle of radiation
    • 60 °
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Silver
  • Lamp properties
    • Ø
    • 520 mm
  • Measures
    • Ø
    • 520 mm
    • Height
    • 379 mm
  • Other
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 14000 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • HB8127
    • Package weight
    • 6.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156681279

reichelt printfooter