0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT HB8125 HighBay LED light, 15000 lm, 150 W, IP54, 5700 K, silver


Information

OPT HB8125

LED HighBay industrial light with OSRAM reflector and LEDs.

This high bay light creates with only 150 W energy consumption a light power of 15000 lm

Features:
  • energy-efficient based on LED technolongy
  • long lifetime of 35.000 hours
  • consistent illumination
  • high quality and powerfull OSRMA LED chips




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 15000 lm
    • Color temperature
    • 5700 K
    • Dimmable
    • No
    • Angle of radiation
    • 60 °
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Silver
  • Lamp properties
    • Ø
    • 485 mm
  • Measures
    • Ø
    • 485 mm
    • Height
    • 290 mm
  • Other
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 10500 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • HB8125
    • Package weight
    • 5.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156681255

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 15000 lm
    • Color temperature
    • 5700 K
    • Dimmable
    • No
    • Angle of radiation
    • 60 °
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Silver
  • Lamp properties
    • Ø
    • 485 mm
  • Measures
    • Ø
    • 485 mm
    • Height
    • 290 mm
  • Other
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 10500 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • HB8125
    • Package weight
    • 5.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156681255

reichelt printfooter