0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA LX0410 :: HighBay, 80 W, 9600 lm, 3000 K

SAVE25%
Item-No.: LUXULA LX0410
 €139,00



Bargain Item!
Limited amount available.

LUXULA LX0410

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • White
    • Material
    • Cast aluminium
  • Lighting
    • Power consumption in operation
    • 80 W
    • Light current
    • 9600 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 50 °
    • Color rendering
    • 85 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 9600 lm
    • power factor
    • 0.95
  • Implementation
    • Color temperature
    • Warm white
    • Material
    • Cast aluminium
    • Colour
    • White
  • Lamp properties
    • Ø
    • 230 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 80 W
    • Electrical power factor
    • 0.95
  • Measures
    • Ø
    • 230 mm
    • Height
    • 290 mm
  • Other
    • Temperature range
    • -20 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 80 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 110 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 80 W
    • Voltage
    • 230 V
The new LUXULA LX041X HighBay light are specially designed for the illumination of shops, halls and big buildings. The lights use high quality PHILIPS LED chips and a MeanWell LED driver to realize a high light power, long lifetime and low energy consumption.

specification:
  • power, LED: 80 W
  • power consumption: 89 W
  • LED diodes: PHILIPS SMD3030
  • color temperature: 3000 K (warm white)

  • light flux: 9600 lm
  • lumen per watt: 110 lm/W

  • LED driver: MeanWell
  • working temperature: -20 up to +50 °C

  • power factor: 0,95

  • efficiency: >85%

  • CRI: >85
  • beam angle: 30° x 50°
  • dimensions: 230 x 295 mm



Manufacturer : LUXULA
Factory number : LX0410
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Round
    • Colour
    • White
    • Material
    • Cast aluminium
  • Lighting
    • Power consumption in operation
    • 80 W
    • Light current
    • 9600 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 50 °
    • Color rendering
    • 85 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 9600 lm
    • power factor
    • 0.95
  • Implementation
    • Color temperature
    • Warm white
    • Material
    • Cast aluminium
    • Colour
    • White
  • Lamp properties
    • Ø
    • 230 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 80 W
    • Electrical power factor
    • 0.95
  • Measures
    • Ø
    • 230 mm
    • Height
    • 290 mm
  • Other
    • Temperature range
    • -20 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 80 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 110 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 80 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter