0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-572 :: HighBay, 150 W, 18000 lm, 4000 K, IP65, SAMSUNG chip


VT-9-155 150W LED CANOPY LIGHTING 4000K IP66

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • rund
    • Colour
    • schwarz
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 120 W
    • Light current
    • 21000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 21000 lm
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Lamp properties
    • Ø
    • 260 mm
    • Duration of life
    • 30000 h
    • Rated power input
    • 120 W
  • Measures
    • Ø
    • 260 mm
    • Height
    • 145 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 120 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 175 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 100 - 277 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 100 - 277
  • Electrical values
    • Performance
    • 120 W
    • Voltage
    • 100 - 277 V
  • powerful LED light source with a unique design
  • High power LED SAMSUNG chip
  • 150 W
  • 18000 lm
  • 4000 K
  • Protection Class IP65



Manufacturer : V-TAC
Factory number : 572
Package weight : 6.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • rund
    • Colour
    • schwarz
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 120 W
    • Light current
    • 21000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 21000 lm
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Lamp properties
    • Ø
    • 260 mm
    • Duration of life
    • 30000 h
    • Rated power input
    • 120 W
  • Measures
    • Ø
    • 260 mm
    • Height
    • 145 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 120 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 175 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 100 - 277 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 100 - 277
  • Electrical values
    • Performance
    • 120 W
    • Voltage
    • 100 - 277 V
Datasheet/manual
reichelt printfooter