0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA LX0402 :: HighBay, 150 W, 18000 lm, 4000 K, black, IP65


LUXULA LX0402

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Square
    • Colour
    • Black
    • Material
    • Cast aluminium
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 18000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 135 °
    • Color rendering
    • 85 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 18000 lm
    • power factor
    • 0.95
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Cast aluminium
    • Colour
    • Black
  • Measures
    • Width
    • 303 mm
    • Height
    • 222 mm
    • Depth
    • 200 mm
  • Other
    • Temperature range
    • -20 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 150 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 110 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 150 W
    • Electrical power factor
    • 0.95
  • Electrical values
    • Performance
    • 150 W
    • Voltage
    • 230 V
The new LUXULA ProBay series LX040X of high quality and powerful highbay LED lights uses OSRAM LEDs as well as a MeanWell driver and combines a high light power, long lifetime with a low energy consumption. The high-end aluminium housing is IP65 classified and safes the highbay lights reliable against dust and water.

specification:
  • power, LED: 150 W (3x 50 W)
  • power consumption: 168 W
  • LED diodes: OSRAM SMD3030
  • IP classification: IP65
  • color temperature: 4000 K

  • light flux: 18000 lm
  • lumen per watt: 110 lm/W

  • LED driver: MeanWell ELG series
  • working temperature: -20 up to +50 °C

  • power factor: 0,95

  • efficiency: >85%

  • CRI: >85
  • beam angle: 65° x 135°
  • dimensions: 200 x 303 x 222 mm



Manufacturer : LUXULA
Factory number : LX0402
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Square
    • Colour
    • Black
    • Material
    • Cast aluminium
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 18000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 135 °
    • Color rendering
    • 85 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 18000 lm
    • power factor
    • 0.95
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Cast aluminium
    • Colour
    • Black
  • Measures
    • Width
    • 303 mm
    • Height
    • 222 mm
    • Depth
    • 200 mm
  • Other
    • Temperature range
    • -20 ... +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 150 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 110 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 150 W
    • Electrical power factor
    • 0.95
  • Electrical values
    • Performance
    • 150 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter