0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-583 :: HighBay, 100 W, 12000 lm, 4000 K, black, IP65


VT-9-105

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • rund
    • Colour
    • schwarz
    • Material
    • Gussaluminium
    • Design
    • Hallenbeleuchtung
    • Technology
    • Samsung-LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 12000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • ja
    • Angle of radiation
    • 90 °
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 12000 lm
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Gussaluminium
    • Colour
    • schwarz
  • Lamp properties
    • Ø
    • 260 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 100 W
  • Measures
    • Ø
    • 260 mm
    • Height
    • 150 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
    • Motion Sensor
    • nein
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 100 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 120 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 230 V
Powerful LED light source with a unique design
High Power LED Samsung Chip
Reflector options of beam angle 90´D / 120´D
High Lumen highbay with Samsung Driver - 1-10V Dimmable
Longevity and efficient lumen maintainence
High Thermal Conductivity, Low Luminous Decay, Pure Colours & No Heavy Shade
Complies with LM-80
Applications - Industrial Usage, Warehouse & Super Markets, Workshop’s, Factories, Warehouse’s and many more



Manufacturer : V-TAC
Factory number : 583
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • rund
    • Colour
    • schwarz
    • Material
    • Gussaluminium
    • Design
    • Hallenbeleuchtung
    • Technology
    • Samsung-LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 12000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • ja
    • Angle of radiation
    • 90 °
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 12000 lm
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Gussaluminium
    • Colour
    • schwarz
  • Lamp properties
    • Ø
    • 260 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 100 W
  • Measures
    • Ø
    • 260 mm
    • Height
    • 150 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
    • Motion Sensor
    • nein
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 100 kWh/1.000 h
    • Durability
    • 20000 h
    • lumens per watt
    • 120 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter