0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT HB8153 :: HighBay, 100 W, 10000 lm, 6000 K, IP44

SAVE25%

OPT HB8153

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Square
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 10000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • kaltweiß
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Black
  • Lamp properties
    • Length
    • 565 mm
  • Measures
    • Height
    • 110 mm
    • Depth
    • 110 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 100 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50/60 Hz
The new linear LED HighBay light of OPTONICA LED with its dust and water resistant IP44 design was made for the professional warehouse and hall illumination. The High Bay light generates through its LED technology a light flux of 10000 lm with only 100 W power consumption and realizes with a color temperature of 6000 K (cold white) with a beam angle of 60° a homogenous illumination. The Highbay industry light uses a sturdy aluminium design and a shatterproof acryl glas lense.

Features:
  • 10000 lumen light flux with only 100 W power consumption
  • color temperature: cold white 6000K
  • LED linear HighBay light, IP44 approved design
  • 100 lm/W light flux
  • long lifespan of 25,000 hours
  • input voltage: 220-240 V AC



Manufacturer : OPTONICA
Factory number : HB8153
Package weight : 2.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Square
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 10000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • kaltweiß
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Black
  • Lamp properties
    • Length
    • 565 mm
  • Measures
    • Height
    • 110 mm
    • Depth
    • 110 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 100 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
reichelt printfooter